RS PRO Plastic Mandatory Use This Walkway Sign With Pictogram Only Text

Technical Document
Specifications
Brand
RS ProSign Description
Use This Walkway
Text Language
None
Material
Plastic
Height
200 mm
Sign Text/Symbol
Symbol
Colour
Blue/White
Quantity Per Package
1
Width
200mm
Sign or Label
Sign
Self-Adhesive
No
Country of Origin
India
Product details
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard
₹ 422.80
₹ 422.80 Each (Exc. GST)
₹ 498.90
₹ 498.90 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 422.80
₹ 422.80 Each (Exc. GST)
₹ 498.90
₹ 498.90 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Use This Walkway
Text Language
None
Material
Plastic
Height
200 mm
Sign Text/Symbol
Symbol
Colour
Blue/White
Quantity Per Package
1
Width
200mm
Sign or Label
Sign
Self-Adhesive
No
Country of Origin
India
Product details
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard