RS PRO Plain Steel Threaded Rod, M12, 40mm

RS Stock No.: 769-6308Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Material

Steel

Length

40mm

Thread Length Style

Unequal Thread Lengths

Finish

Plain

Standards Met

DIN 938

Thread Length A

12mm

Thread Length B

22mm

Product details

Engineering Steel Studs DIN938

Standards

Complies to DIN938 Standard

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Steel Threaded Rod, M12, 40mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Plain Steel Threaded Rod, M12, 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Material

Steel

Length

40mm

Thread Length Style

Unequal Thread Lengths

Finish

Plain

Standards Met

DIN 938

Thread Length A

12mm

Thread Length B

22mm

Product details

Engineering Steel Studs DIN938

Standards

Complies to DIN938 Standard