RS PRO Plain Steel Threaded Rod, M10, 30mm

RS Stock No.: 769-6298Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

30mm

Thread Length Style

Unequal Thread Lengths

Finish

Plain

Standards Met

DIN 938

Thread Length A

10mm

Thread Length B

15mm

Product details

Engineering Steel Studs DIN938

Standards

Complies to DIN938 Standard

You may be interested in
RS PRO Galvanised Steel Threaded Rod & Stud, M10, 30mm
P.O.A.Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Steel Threaded Rod, M10, 30mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Plain Steel Threaded Rod, M10, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Galvanised Steel Threaded Rod & Stud, M10, 30mm
P.O.A.Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

30mm

Thread Length Style

Unequal Thread Lengths

Finish

Plain

Standards Met

DIN 938

Thread Length A

10mm

Thread Length B

15mm

Product details

Engineering Steel Studs DIN938

Standards

Complies to DIN938 Standard

You may be interested in
RS PRO Galvanised Steel Threaded Rod & Stud, M10, 30mm
P.O.A.Each (In a Pack of 5) (Exc. GST)