Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
16.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.25mm
Distrelec Product Id
30417094
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain Steel, Hex Bolt, M8 x 16.0mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Plain Steel, Hex Bolt, M8 x 16.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
16.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.25mm
Distrelec Product Id
30417094