RS PRO Plain Stainless Steel, Hex Bolt, M6 x 12.0mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
12.0mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Length Metric
12mm
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.0mm
Product details
RS PRO Stainless Steel Hex Bolts - Metric
Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.
Why Choose A2 Stainless Steel?
A2 stainless steel is a corrosion-resistant alloy composed primarily of iron, and nickel, with chromium and other elements added to enhance its resistance to rust and corrosion.
Features and Benefits
- Ultimate fastening solution
- Corrosion-resistant stainless-steel construction
- Precision threading ensures secure connections
- Perfect for outdoor, marine, and industrial use
- Unmatched durability and reliability
Specification
- Drive Type: Hex
- Finish: Plain
- Length: Various length available
- Material: A2 Stainless Steel
- Threaded Size: Metric M6, M8, M10, M12
Applications
Stainless steel hex bolts are ideal for use in environments where exposure to moisture or corrosive substances is a concern, such as outdoor construction projects or marine applications.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
12.0mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Length Metric
12mm
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.0mm
Product details
RS PRO Stainless Steel Hex Bolts - Metric
Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.
Why Choose A2 Stainless Steel?
A2 stainless steel is a corrosion-resistant alloy composed primarily of iron, and nickel, with chromium and other elements added to enhance its resistance to rust and corrosion.
Features and Benefits
- Ultimate fastening solution
- Corrosion-resistant stainless-steel construction
- Precision threading ensures secure connections
- Perfect for outdoor, marine, and industrial use
- Unmatched durability and reliability
Specification
- Drive Type: Hex
- Finish: Plain
- Length: Various length available
- Material: A2 Stainless Steel
- Threaded Size: Metric M6, M8, M10, M12
Applications
Stainless steel hex bolts are ideal for use in environments where exposure to moisture or corrosive substances is a concern, such as outdoor construction projects or marine applications.