Goodfellow Plain Ceramic, Hex Bolt, M3 x 5.0mm

RS Stock No.: 223-7175Brand: GoodfellowDistrelec Article No.: 30417261
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Imperial or Metric

Metric

Length

5.0mm

Thread Size

M3

Material

Ceramic

Finish

Plain

Standards Met

ANSI B18.6.7M-1985

Country of Origin

United States

Product details

Metric Thread Ceramic Socket Set Screws

Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.
Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.
Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.

Features & Benefits

Can withstand high temperatures.
Are inert and practically immune to corrosion.
Available in various thread sizes.
For use where there is limited space.

Typical Applications

Electrical Insulation
Non-magnetic applications
Corrosive/chemical environments
Wet environments such as bathrooms
Machinery and construction applications
Plating operations

Standards

Din 933

Stock information temporarily unavailable.

P.O.A.

Goodfellow Plain Ceramic, Hex Bolt, M3 x 5.0mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Goodfellow Plain Ceramic, Hex Bolt, M3 x 5.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Imperial or Metric

Metric

Length

5.0mm

Thread Size

M3

Material

Ceramic

Finish

Plain

Standards Met

ANSI B18.6.7M-1985

Country of Origin

United States

Product details

Metric Thread Ceramic Socket Set Screws

Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.
Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.
Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.

Features & Benefits

Can withstand high temperatures.
Are inert and practically immune to corrosion.
Available in various thread sizes.
For use where there is limited space.

Typical Applications

Electrical Insulation
Non-magnetic applications
Corrosive/chemical environments
Wet environments such as bathrooms
Machinery and construction applications
Plating operations

Standards

Din 933