RS PRO Pipette PE 5ml

RS Stock No.: 179-3654Brand: RS PRODistrelec Article No.: 30418227
brand-logo
View all in Pipettes

Technical Document

Specifications

Brand

RS Pro

Material

PE

Capacity

5ml

Graduations

Yes

Country of Origin

China

Product details

RS PRO Pipettes 5ml, 150mm

Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:

• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

Applications:

A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. GST)

RS PRO Pipette PE 5ml
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 20) (Exc. GST)

RS PRO Pipette PE 5ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PE

Capacity

5ml

Graduations

Yes

Country of Origin

China

Product details

RS PRO Pipettes 5ml, 150mm

Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:

• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

Applications:

A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.