RS PRO Phillips Insulated Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 180 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Plastic
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Phosphate
Distrelec Product Id
30425293
Country of Origin
Turkey
Product details
RS Pro Insulated Phillips Screwdrivers
RS Pro Insulated Phillips Screwdrivers. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc
Features and Benefits
• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm
RS Pro 1000V Screwdrivers
₹ 857.17
₹ 857.17 Each (Exc. GST)
₹ 1,011.46
₹ 1,011.46 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 857.17
₹ 857.17 Each (Exc. GST)
₹ 1,011.46
₹ 1,011.46 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Plastic
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Phosphate
Distrelec Product Id
30425293
Country of Origin
Turkey
Product details
RS Pro Insulated Phillips Screwdrivers
RS Pro Insulated Phillips Screwdrivers. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc
Features and Benefits
• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm