RS PRO Phillips Insulated Screwdriver, PH0 Tip, 60mm Blade, VDE/1000V, 150mm Overall

RS Stock No.: 253-9682Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

60mm

Insulation

VDE 1000V

Overall Length

150mm

Handle Material

Bi-material

ESD Safe

No

Blade Material

Chrome Vanadium Molybdenum Steel

Height Safe

Yes

Non Sparking

No

Blade Finish

Black Phosphate

Distrelec Product Id

30425547

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

₹ 571.43

₹ 571.43 Each (Exc. GST)

₹ 674.29

₹ 674.29 Each (inc. GST)

RS PRO Phillips Insulated Screwdriver, PH0 Tip, 60mm Blade, VDE/1000V, 150mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 571.43

₹ 571.43 Each (Exc. GST)

₹ 674.29

₹ 674.29 Each (inc. GST)

RS PRO Phillips Insulated Screwdriver, PH0 Tip, 60mm Blade, VDE/1000V, 150mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

60mm

Insulation

VDE 1000V

Overall Length

150mm

Handle Material

Bi-material

ESD Safe

No

Blade Material

Chrome Vanadium Molybdenum Steel

Height Safe

Yes

Non Sparking

No

Blade Finish

Black Phosphate

Distrelec Product Id

30425547

Country of Origin

Turkey

You may be interested in