RS PRO PET D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 544-3430Brand: RS PRODistrelec Article No.: 30404731
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Housing Material

PET

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Country of Origin

Taiwan, Province Of China

Product details

Screwdown Covers with Jackscrews

Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester

Supplied with

2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry

₹ 4,796.40

₹ 479.64 Each (In a Pack of 10) (Exc. GST)

₹ 5,659.75

₹ 565.975 Each (In a Pack of 10) (inc. GST)

RS PRO PET D Sub Backshell, 25 Way, Strain Relief
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,796.40

₹ 479.64 Each (In a Pack of 10) (Exc. GST)

₹ 5,659.75

₹ 565.975 Each (In a Pack of 10) (inc. GST)

RS PRO PET D Sub Backshell, 25 Way, Strain Relief

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 240₹ 479.64₹ 4,796.40
250 - 740₹ 431.67₹ 4,316.70
750 - 1990₹ 384.77₹ 3,847.70
2000 - 3990₹ 335.29₹ 3,352.90
4000+₹ 311.84₹ 3,118.40

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Housing Material

PET

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Country of Origin

Taiwan, Province Of China

Product details

Screwdown Covers with Jackscrews

Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester

Supplied with

2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry