RS PRO PCB Terminal Strip, 2-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
10.16mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
65A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
28.5mm
Length
20.32mm
Material
Polyamide
Width
18.5mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
10.16mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
65A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
28.5mm
Length
20.32mm
Material
Polyamide
Width
18.5mm
Country of Origin
Taiwan, Province Of China