RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1064Brand: RS PRODistrelec Article No.: 30403513
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

10.16mm

Material

Polyamide

Width

8.1mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

10.16mm

Material

Polyamide

Width

8.1mm

Country of Origin

Taiwan, Province Of China