RS PRO Panel Mount Timer Relay, 230V ac

RS Stock No.: 124-1077Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

Panel Mount

Mode of Operation

Multifunction

Number of Timer Functions

Multi Function

Time Increment

Seconds

Maximum Voltage

230V

Terminal Type

Screw

Width

77mm

Minimum Voltage

100V

Maximum Operating Temperature

+50°C

Length

35mm

Depth

5mm

Minimum Operating Temperature

0°C

Country of Origin

Turkey

Product details

RS PRO Multi function Digital Timer

Multi-functional digital time delay relay with 9 timer modes is fully adjustable and easy to install. The timer provides timing in seconds, minutes and hours on a bright LED display.

Features and Benefits

• 35 x 77 mm size
• 9 Timer modes
• Two timed control outputs
• External start, reset and hold digital input
• Start/stop/reset control from front panel
• 0:01-99:59 minutes/seconds and 0:01-99:59 hours/minutes timing scale
• Time remaining displayed
• 8 Different warning tones
• Upper and lower setting limits
• Suitable for flush-panel mounting
• CE approved

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

₹ 8,020.72

₹ 8,020.72 Each (Exc. GST)

₹ 9,464.45

₹ 9,464.45 Each (inc. GST)

RS PRO Panel Mount Timer Relay, 230V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,020.72

₹ 8,020.72 Each (Exc. GST)

₹ 9,464.45

₹ 9,464.45 Each (inc. GST)

RS PRO Panel Mount Timer Relay, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 8,020.72
5 - 9₹ 7,666.87
10+₹ 7,447.81

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

Panel Mount

Mode of Operation

Multifunction

Number of Timer Functions

Multi Function

Time Increment

Seconds

Maximum Voltage

230V

Terminal Type

Screw

Width

77mm

Minimum Voltage

100V

Maximum Operating Temperature

+50°C

Length

35mm

Depth

5mm

Minimum Operating Temperature

0°C

Country of Origin

Turkey

Product details

RS PRO Multi function Digital Timer

Multi-functional digital time delay relay with 9 timer modes is fully adjustable and easy to install. The timer provides timing in seconds, minutes and hours on a bright LED display.

Features and Benefits

• 35 x 77 mm size
• 9 Timer modes
• Two timed control outputs
• External start, reset and hold digital input
• Start/stop/reset control from front panel
• 0:01-99:59 minutes/seconds and 0:01-99:59 hours/minutes timing scale
• Time remaining displayed
• 8 Different warning tones
• Upper and lower setting limits
• Suitable for flush-panel mounting
• CE approved

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.