RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 24V ac/dc

RS Stock No.: 909-2556Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP30

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

For Use With

Alarm Circuit

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 1,392.04

₹ 1,392.04 Each (Exc. GST)

₹ 1,642.61

₹ 1,642.61 Each (inc. GST)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 24V ac/dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,392.04

₹ 1,392.04 Each (Exc. GST)

₹ 1,642.61

₹ 1,642.61 Each (inc. GST)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP30

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

For Use With

Alarm Circuit

Country of Origin

United Kingdom