RS PRO Panel Mount Piezo Buzzer, 35 (Dia.) x 0.51mm, 30V Max

RS Stock No.: 837-7853Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V

Diameter

35mm

Height

0.51mm

Dimensions

35 (Dia.) x 0.51mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.8kHz

Capacitance

37nF

Distrelec Product Id

30414630

Country of Origin

China

Product details

RS PRO Ceramic Piezo Speaker Elements

An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.
Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms

Features and Benefits

  • Clear sound

  • Ultra-thin and lightweight

  • Contact free

  • Noiseless and highly reliable

  • Low power consumption for voltage type

  • RoHS Compliant

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

₹ 613.10

₹ 122.62 Each (In a Bag of 5) (Exc. GST)

₹ 723.46

₹ 144.692 Each (In a Bag of 5) (inc. GST)

RS PRO Panel Mount Piezo Buzzer, 35 (Dia.) x 0.51mm, 30V Max
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 613.10

₹ 122.62 Each (In a Bag of 5) (Exc. GST)

₹ 723.46

₹ 144.692 Each (In a Bag of 5) (inc. GST)

RS PRO Panel Mount Piezo Buzzer, 35 (Dia.) x 0.51mm, 30V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V

Diameter

35mm

Height

0.51mm

Dimensions

35 (Dia.) x 0.51mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.8kHz

Capacitance

37nF

Distrelec Product Id

30414630

Country of Origin

China

Product details

RS PRO Ceramic Piezo Speaker Elements

An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.
Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms

Features and Benefits

  • Clear sound

  • Ultra-thin and lightweight

  • Contact free

  • Noiseless and highly reliable

  • Low power consumption for voltage type

  • RoHS Compliant

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.