RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 24 V Supply Voltage ON/OFF, PID

RS Stock No.: 222-8138Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Temperature Range

-20 → +70 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

PT100

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 24 V Supply Voltage ON/OFF, PID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 24 V Supply Voltage ON/OFF, PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Temperature Range

-20 → +70 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

PT100

Country of Origin

Turkey