RS PRO Panel Mount On/Off Temperature Controller, 72 x 72mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

RS Stock No.: 222-8117Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V

Size

72 x 72mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

J Type Thermocouple

Country of Origin

Turkey

Stock information temporarily unavailable.

₹ 9,965.74

₹ 9,965.74 Each (Exc. GST)

₹ 11,759.57

₹ 11,759.57 Each (inc. GST)

RS PRO Panel Mount On/Off Temperature Controller, 72 x 72mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,965.74

₹ 9,965.74 Each (Exc. GST)

₹ 11,759.57

₹ 11,759.57 Each (inc. GST)

RS PRO Panel Mount On/Off Temperature Controller, 72 x 72mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V

Size

72 x 72mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

J Type Thermocouple

Country of Origin

Turkey