RS PRO Panel Mount Electronic Sounder, 90 → 250 V ac, 80 - 95dB at 1 m, IP65, AC
RS Stock No.: 271-2246Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 250 V ac
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,548.98
₹ 1,548.98 Each (Exc. GST)
₹ 1,827.80
₹ 1,827.80 Each (inc. GST)
RS PRO Panel Mount Electronic Sounder, 90 → 250 V ac, 80 - 95dB at 1 m, IP65, AC
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,548.98
₹ 1,548.98 Each (Exc. GST)
₹ 1,827.80
₹ 1,827.80 Each (inc. GST)
RS PRO Panel Mount Electronic Sounder, 90 → 250 V ac, 80 - 95dB at 1 m, IP65, AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 250 V ac
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC
Mounting Style
Panel Mount
Country of Origin
China