RS PRO Panel Mount Electronic Sounder, 6 → 15 V dc, 80 - 95dB at 1 m, IP65, DC
RS Stock No.: 271-2247Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
6 → 15 V dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
DC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,685.00
₹ 1,685.00 Each (Exc. GST)
₹ 1,988.30
₹ 1,988.30 Each (inc. GST)
RS PRO Panel Mount Electronic Sounder, 6 → 15 V dc, 80 - 95dB at 1 m, IP65, DC
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,685.00
₹ 1,685.00 Each (Exc. GST)
₹ 1,988.30
₹ 1,988.30 Each (inc. GST)
RS PRO Panel Mount Electronic Sounder, 6 → 15 V dc, 80 - 95dB at 1 m, IP65, DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
6 → 15 V dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
DC
Mounting Style
Panel Mount
Country of Origin
China