RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm

RS Stock No.: 188-3414Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Medium

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Country of Origin

China

Stock information temporarily unavailable.

₹ 2,259.25

₹ 90.37 Each (In a Pack of 25) (Exc. GST)

₹ 2,665.91

₹ 106.637 Each (In a Pack of 25) (inc. GST)

RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,259.25

₹ 90.37 Each (In a Pack of 25) (Exc. GST)

₹ 2,665.91

₹ 106.637 Each (In a Pack of 25) (inc. GST)

RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Medium

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Country of Origin

China