RS PRO Orange 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.3mm²
Sheath Colour
Orange
Cable Shape
Circular
Core Strands
1/0.6 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Number of Strands
1
Outer Sheath Material
PVC
Size of Strands
0.6mm
Country of Origin
China
₹ 1,925.35
₹ 1,925.35 1 Reel of 100 Metres (Exc. GST)
₹ 2,271.91
₹ 2,271.91 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,925.35
₹ 1,925.35 1 Reel of 100 Metres (Exc. GST)
₹ 2,271.91
₹ 2,271.91 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.3mm²
Sheath Colour
Orange
Cable Shape
Circular
Core Strands
1/0.6 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Number of Strands
1
Outer Sheath Material
PVC
Size of Strands
0.6mm
Country of Origin
China