RS PRO Olive Cutter 8 mm, Cuts Brass, Copper

RS Stock No.: 254-5771Brand: RS PRO
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

8 mm

Material Cut

Brass, Copper

Body Material

Steel

Country of Origin

United Kingdom

You may be interested in
RS PRO Olive Cutter 10 mm, Cuts Brass, Copper
₹ 5,915.72Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO Olive Cutter 8 mm, Cuts Brass, Copper
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Olive Cutter 8 mm, Cuts Brass, Copper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Olive Cutter 10 mm, Cuts Brass, Copper
₹ 5,915.72Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

8 mm

Material Cut

Brass, Copper

Body Material

Steel

Country of Origin

United Kingdom

You may be interested in
RS PRO Olive Cutter 10 mm, Cuts Brass, Copper
₹ 5,915.72Each (Exc. GST)