RS PRO Oblique Cutters

RS Stock No.: 249-8675Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Oblique Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

130 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

0.64mm

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 1,781.82

₹ 1,781.82 Each (Exc. GST)

₹ 2,102.55

₹ 2,102.55 Each (inc. GST)

RS PRO Oblique Cutters
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,781.82

₹ 1,781.82 Each (Exc. GST)

₹ 2,102.55

₹ 2,102.55 Each (inc. GST)

RS PRO Oblique Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Oblique Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

130 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

0.64mm

Country of Origin

Italy