RS PRO Nitrile O-Ring O-Ring, 274mm Bore, 285.4mm Outer Diameter

RS Stock No.: 255-6716Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

274mm

Outside Diameter

285.4mm

Minimum Operating Temperature

-30°C

Thickness

5.7mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

₹ 1,024.65

₹ 1,024.65 1 Bag of 2 (Exc. GST)

₹ 1,209.09

₹ 1,209.09 1 Bag of 2 (inc. GST)

RS PRO Nitrile O-Ring O-Ring, 274mm Bore, 285.4mm Outer Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,024.65

₹ 1,024.65 1 Bag of 2 (Exc. GST)

₹ 1,209.09

₹ 1,209.09 1 Bag of 2 (inc. GST)

RS PRO Nitrile O-Ring O-Ring, 274mm Bore, 285.4mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

274mm

Outside Diameter

285.4mm

Minimum Operating Temperature

-30°C

Thickness

5.7mm

Maximum Operating Temperature

+90°C

Country of Origin

India