RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1in
RS Stock No.: 340-3496Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium, Nylon
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating PressureBrand: RS PRO
₹ 3,263.41Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating PressureBrand: RS PRO
₹ 3,263.41Each (Exc. GST)
Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium, Nylon
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating PressureBrand: RS PRO
₹ 3,263.41Each (Exc. GST)