RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 40in
RS Stock No.: 284-8425Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWaist Size
40in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh
₹ 2,476.04
₹ 2,476.04 Each (Exc. GST)
₹ 2,921.73
₹ 2,921.73 Each (inc. GST)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 40in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,476.04
₹ 2,476.04 Each (Exc. GST)
₹ 2,921.73
₹ 2,921.73 Each (inc. GST)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 40in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWaist Size
40in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh