RS PRO Momentary Foot Switch - Cast Iron Case Material, SP-CO, 20 A Contact Current, 125V Contact Voltage

RS Stock No.: 125-3714Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Momentary

Case Material

Cast Iron

Contact Voltage Rating AC

125V, 250V

Contact Voltage Rating (AC)

125V, 250V

Contact Current Rating

20 A

Switch Environment

Heavy Duty

IP Rating

IP65

Guard Cover

Yes

Colour

Orange

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Width

228mm

Height

140mm

Length

157mm

Dimensions

157 x 228 x 140mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 8,421.15

₹ 8,421.15 Each (Exc. GST)

₹ 9,936.96

₹ 9,936.96 Each (inc. GST)

RS PRO Momentary Foot Switch - Cast Iron Case Material, SP-CO, 20 A Contact Current, 125V Contact Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,421.15

₹ 8,421.15 Each (Exc. GST)

₹ 9,936.96

₹ 9,936.96 Each (inc. GST)

RS PRO Momentary Foot Switch - Cast Iron Case Material, SP-CO, 20 A Contact Current, 125V Contact Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Momentary

Case Material

Cast Iron

Contact Voltage Rating AC

125V, 250V

Contact Voltage Rating (AC)

125V, 250V

Contact Current Rating

20 A

Switch Environment

Heavy Duty

IP Rating

IP65

Guard Cover

Yes

Colour

Orange

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Width

228mm

Height

140mm

Length

157mm

Dimensions

157 x 228 x 140mm

Country of Origin

China