RS PRO Momentary Foot Switch - Cast Iron Case Material, DP-CO, 20 A Contact Current, 125V Contact Voltage

RS Stock No.: 125-3710Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Momentary

Case Material

Cast Iron

Contact Voltage Rating AC

125V, 250V

Contact Voltage Rating (AC)

125V, 250V

Contact Current Rating

20 A

Switch Environment

Heavy Duty

IP Rating

IP65

Guard Cover

Yes

Colour

Orange

Width

228mm

Length

157mm

Dimensions

157 x 228 x 140mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Height

140mm

Country of Origin

China

Product details

RS Pro FS-5 Series Heavy Duty Foot Switches

RS Pro FS-5 series heavy-duty foot switches, with protective guard cover. These foot switches feature a slow action break before make contact sealed in a robust aluminium diecast body.

Treadle and housing constructed from cast iron for strength and durability
IP68 Rated
Strong cast aluminium guard construction
Anti-skid rubber feet and three holes for rigid mounting to floor or equipment
M20 Conduit

Stock information temporarily unavailable.

₹ 8,391.98

₹ 8,391.98 Each (Exc. GST)

₹ 9,902.54

₹ 9,902.54 Each (inc. GST)

RS PRO Momentary Foot Switch - Cast Iron Case Material, DP-CO, 20 A Contact Current, 125V Contact Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,391.98

₹ 8,391.98 Each (Exc. GST)

₹ 9,902.54

₹ 9,902.54 Each (inc. GST)

RS PRO Momentary Foot Switch - Cast Iron Case Material, DP-CO, 20 A Contact Current, 125V Contact Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Momentary

Case Material

Cast Iron

Contact Voltage Rating AC

125V, 250V

Contact Voltage Rating (AC)

125V, 250V

Contact Current Rating

20 A

Switch Environment

Heavy Duty

IP Rating

IP65

Guard Cover

Yes

Colour

Orange

Width

228mm

Length

157mm

Dimensions

157 x 228 x 140mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Height

140mm

Country of Origin

China

Product details

RS Pro FS-5 Series Heavy Duty Foot Switches

RS Pro FS-5 series heavy-duty foot switches, with protective guard cover. These foot switches feature a slow action break before make contact sealed in a robust aluminium diecast body.

Treadle and housing constructed from cast iron for strength and durability
IP68 Rated
Strong cast aluminium guard construction
Anti-skid rubber feet and three holes for rigid mounting to floor or equipment
M20 Conduit