RS PRO Momentary Foot Switch - Aluminium Case Material, DP-CO, 3 A @ 240 V ac, 6 A @ 125 V ac Contact Current, 240V

RS Stock No.: 116-776Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Momentary

Case Material

Aluminium

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A @ 240 V ac, 6 A @ 125 V ac

Switch Environment

Heavy Duty

IP Rating

IP68

Guard Cover

Yes

Colour

Orange

Height

136.4mm

Width

153.16mm

Length

231.9mm

Dimensions

231.9 x 153.16 x 136.4mm

Standards Met

EN 60529

Country of Origin

United States

Product details

RS PRO Heavy Duty Shielded Foot Switch

RS PRO heavy duty foot switch comes with a shield for extra safety and has DPDT snap action contacts. This foot controller pedal is orange in colour and is constructed from aluminium. This foot switch can also be mounted securely to the floor or on equipment for extra protection.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Momentary foot switch controller
Contact rating 10A 250Vac DPDT snap action
Orange cast aluminium construction
Protective shield - "O" shield accepts oversized safety shoes
Rated to IP68 – protected from dust and water
Single PG16 threaded conduit entry
3 fixing holes for floor or equipment mounting

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Standards

EN 60529

Stock information temporarily unavailable.

₹ 82,888.76

₹ 82,888.76 Each (Exc. GST)

₹ 97,808.74

₹ 97,808.74 Each (inc. GST)

RS PRO Momentary Foot Switch - Aluminium Case Material, DP-CO, 3 A @ 240 V ac, 6 A @ 125 V ac Contact Current, 240V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 82,888.76

₹ 82,888.76 Each (Exc. GST)

₹ 97,808.74

₹ 97,808.74 Each (inc. GST)

RS PRO Momentary Foot Switch - Aluminium Case Material, DP-CO, 3 A @ 240 V ac, 6 A @ 125 V ac Contact Current, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Momentary

Case Material

Aluminium

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A @ 240 V ac, 6 A @ 125 V ac

Switch Environment

Heavy Duty

IP Rating

IP68

Guard Cover

Yes

Colour

Orange

Height

136.4mm

Width

153.16mm

Length

231.9mm

Dimensions

231.9 x 153.16 x 136.4mm

Standards Met

EN 60529

Country of Origin

United States

Product details

RS PRO Heavy Duty Shielded Foot Switch

RS PRO heavy duty foot switch comes with a shield for extra safety and has DPDT snap action contacts. This foot controller pedal is orange in colour and is constructed from aluminium. This foot switch can also be mounted securely to the floor or on equipment for extra protection.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Momentary foot switch controller
Contact rating 10A 250Vac DPDT snap action
Orange cast aluminium construction
Protective shield - "O" shield accepts oversized safety shoes
Rated to IP68 – protected from dust and water
Single PG16 threaded conduit entry
3 fixing holes for floor or equipment mounting

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Standards

EN 60529