RS PRO Modified Sine Wave 3500W Power Inverter, 24V dc Input, 230V ac Output

RS Stock No.: 816-0074Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

3500W

Output Power Intermittent

7000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

420mm

Width

230mm

Depth

108mm

Weight

7.5kg

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Country of Origin

China

Product details

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Features & Benefits

• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 43,020.06

Each (Exc. GST)

₹ 50,763.67

Each (inc. GST)

RS PRO Modified Sine Wave 3500W Power Inverter, 24V dc Input, 230V ac Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 43,020.06

Each (Exc. GST)

₹ 50,763.67

Each (inc. GST)

RS PRO Modified Sine Wave 3500W Power Inverter, 24V dc Input, 230V ac Output
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₹ 43,020.06
5 - 9₹ 41,252.11
10 - 24₹ 40,152.05
25 - 49₹ 39,109.14
50+₹ 38,119.04
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

3500W

Output Power Intermittent

7000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

420mm

Width

230mm

Depth

108mm

Weight

7.5kg

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Country of Origin

China

Product details

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Features & Benefits

• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start

You may be interested in