RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, JIS Standard

RS Stock No.: 262-3143Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 1,060.90

₹ 212.18 Each (In a Pack of 5) (Exc. GST)

₹ 1,251.86

₹ 250.372 Each (In a Pack of 5) (inc. GST)

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, JIS Standard
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,060.90

₹ 212.18 Each (In a Pack of 5) (Exc. GST)

₹ 1,251.86

₹ 250.372 Each (In a Pack of 5) (inc. GST)

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Country of Origin

United Kingdom