RS PRO Mild Steel Hex Screw Worm Drive, 180mm Band Width, 150 → 180mm ID

RS Stock No.: 145-0262Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

150 → 180mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

150mm

Inside Diameter Maximum

180mm

Band Width

180mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

P.O.A.

RS PRO Mild Steel Hex Screw Worm Drive, 180mm Band Width, 150 → 180mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Mild Steel Hex Screw Worm Drive, 180mm Band Width, 150 → 180mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

150 → 180mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

150mm

Inside Diameter Maximum

180mm

Band Width

180mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in