RS PRO Midget Groove Indicator Light, Clear, 14 V, 80 mA, 15000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
14 V
Lamp Base
Midget Groove
Current Rating
80 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
15.9 mm
Lens Colour
Clear
Luminosity
3.8 lm
Life Hours
15000h
Country of Origin
Korea, Republic Of
Product details
T1 3/4 (6mm) S6s Midget Groove
T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
14 V
Lamp Base
Midget Groove
Current Rating
80 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
15.9 mm
Lens Colour
Clear
Luminosity
3.8 lm
Life Hours
15000h
Country of Origin
Korea, Republic Of
Product details
T1 3/4 (6mm) S6s Midget Groove
T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators