RS PRO MH 5130 + GMSD 350 MR Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 350mbar

Technical Document
Specifications
Brand
RS ProBest Accuracy
+/- 0.4 %
Number of Pressure Ports
1
Maximum Pressure Measurement
350mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Leak Testing
Yes
Communication Protocol
USB
Minimum/Maximum Recordings
Yes
Model Number p
RS MH 5130 + RS GMSD 350 MR
Data Logging
No
IP Rating
IP65, IP67
Battery Type
AAA
Display Type
Backlit LCD
Overpressure Maximum
1bar
Weight
250g
Width
86mm
Length
37mm
Dimensions
160 x 86 x 37mm
Minimum Operating Temperature
-25°C
Height
160mm
Maximum Operating Temperature
+50 °C
Country of Origin
Germany
₹ 40,543.38
₹ 40,543.38 Each (Exc. GST)
₹ 47,841.19
₹ 47,841.19 Each (inc. GST)
Calibration type
No Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 40,543.38
₹ 40,543.38 Each (Exc. GST)
₹ 47,841.19
₹ 47,841.19 Each (inc. GST)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
+/- 0.4 %
Number of Pressure Ports
1
Maximum Pressure Measurement
350mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Leak Testing
Yes
Communication Protocol
USB
Minimum/Maximum Recordings
Yes
Model Number p
RS MH 5130 + RS GMSD 350 MR
Data Logging
No
IP Rating
IP65, IP67
Battery Type
AAA
Display Type
Backlit LCD
Overpressure Maximum
1bar
Weight
250g
Width
86mm
Length
37mm
Dimensions
160 x 86 x 37mm
Minimum Operating Temperature
-25°C
Height
160mm
Maximum Operating Temperature
+50 °C
Country of Origin
Germany