RS PRO MGN Series, Linear Guide Rail 5mm width 150mm Length

Technical Document
Specifications
Brand
RS ProRail Width
5mm
Rail Length
150mm
Manufacturer Series
MGN
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
540N
Static Load Rating
840N
Country of Origin
Taiwan, Province Of China
₹ 7,407.59
₹ 7,407.59 Each (Exc. GST)
₹ 8,740.96
₹ 8,740.96 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,407.59
₹ 7,407.59 Each (Exc. GST)
₹ 8,740.96
₹ 8,740.96 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 7,407.59 |
5 - 9 | ₹ 7,111.29 |
10+ | ₹ 6,961.67 |
Technical Document
Specifications
Brand
RS ProRail Width
5mm
Rail Length
150mm
Manufacturer Series
MGN
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
540N
Static Load Rating
840N
Country of Origin
Taiwan, Province Of China