RS PRO Metallic Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 9mm Min, 16mm Max, IP68
RS Stock No.: 210-0603Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M25 x 1.5
Maximum Cable Diameter
16mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Metallic Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 9mm Min, 16mm Max, IP68
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Metallic Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 9mm Min, 16mm Max, IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M25 x 1.5
Maximum Cable Diameter
16mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China