RS PRO MCB, 1P, 16A Curve B, 240 → 415V AC, 6 kA Breaking Capacity

RS Stock No.: 265-0163Brand: RS PRO
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India

₹ 278.24

₹ 278.24 Each (Exc. GST)

₹ 328.32

₹ 328.32 Each (inc. GST)

RS PRO MCB, 1P, 16A Curve B, 240 → 415V AC, 6 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 278.24

₹ 278.24 Each (Exc. GST)

₹ 328.32

₹ 328.32 Each (inc. GST)

RS PRO MCB, 1P, 16A Curve B, 240 → 415V AC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India