RS PRO Male SVHS to Male SVHS Black DIN Cable 7.5m

Technical Document
Specifications
Brand
RS ProConnector 1
SVHS
Connector 2
SVHS
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
7.5m
Sheath Colour
Black
Cable Type
S-Video
Outer Sheath Material
PVC
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China
₹ 1,068.94
₹ 1,068.94 Each (Exc. GST)
₹ 1,261.35
₹ 1,261.35 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,068.94
₹ 1,068.94 Each (Exc. GST)
₹ 1,261.35
₹ 1,261.35 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
SVHS
Connector 2
SVHS
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
7.5m
Sheath Colour
Black
Cable Type
S-Video
Outer Sheath Material
PVC
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China