RS PRO Male SCSI-3 to Male SCSI-3 Cable 3m

RS Stock No.: 182-3961Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Length

3m

Fastener Type

Clip

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

You may be interested in
RS PRO SCSI Cable Assembly 3m
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 11,523.57

₹ 11,523.57 Each (Exc. GST)

₹ 13,597.81

₹ 13,597.81 Each (inc. GST)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 3m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,523.57

₹ 11,523.57 Each (Exc. GST)

₹ 13,597.81

₹ 13,597.81 Each (inc. GST)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 11,523.57
5 - 9₹ 10,947.10
10+₹ 10,370.63
You may be interested in
RS PRO SCSI Cable Assembly 3m
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Length

3m

Fastener Type

Clip

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

You may be interested in
RS PRO SCSI Cable Assembly 3m
P.O.A.Each (Exc. GST)