RS PRO Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8P8C
Number Of Ways
8
Connector Type
RJ45
Connector Type
Modular Plug
Shield Type
Shielded
Orientation
Straight
Length
21.5mm
Width
11.6mm
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
China
₹ 3,278.00
₹ 32.78 Each (In a Pack of 100) (Exc. GST)
₹ 3,868.04
₹ 38.68 Each (In a Pack of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,278.00
₹ 32.78 Each (In a Pack of 100) (Exc. GST)
₹ 3,868.04
₹ 38.68 Each (In a Pack of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8P8C
Number Of Ways
8
Connector Type
RJ45
Connector Type
Modular Plug
Shield Type
Shielded
Orientation
Straight
Length
21.5mm
Width
11.6mm
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
China