RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 2m

RS Stock No.: 266-2247Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

2m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

2m

Conductor Material

Copper

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 165.35

₹ 165.35 Each (Exc. GST)

₹ 195.11

₹ 195.11 Each (inc. GST)

RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 165.35

₹ 165.35 Each (Exc. GST)

₹ 195.11

₹ 195.11 Each (inc. GST)

RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

2m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

2m

Conductor Material

Copper

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Country of Origin

China

You may be interested in