RS PRO Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 1m

Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
1m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
1m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China
₹ 190.69
₹ 190.69 Each (Exc. GST)
₹ 225.01
₹ 225.01 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 190.69
₹ 190.69 Each (Exc. GST)
₹ 225.01
₹ 225.01 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
1m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
1m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China