RS PRO Male Crimp D-sub Connector Contact, Bright Tin Plug, 24 → 20 AWG

Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
24 → 20 AWG
Contact Material
Steel
Termination Method
Crimp
Contact Plating
Bright Tin
Contact Type
Plug
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Country of Origin
United Kingdom
Product details
Crimp Contact Reel and Tool
Contacts supplied in reels of 300
Copper alloy gold over nickel plated contacts
₹ 11,352.00
₹ 37.84 Each (In a Pack of 300) (Exc. GST)
₹ 13,395.36
₹ 44.651 Each (In a Pack of 300) (inc. GST)
300
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,352.00
₹ 37.84 Each (In a Pack of 300) (Exc. GST)
₹ 13,395.36
₹ 44.651 Each (In a Pack of 300) (inc. GST)
300
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
300 - 7200 | ₹ 37.84 | ₹ 11,352.00 |
7500 - 22200 | ₹ 33.88 | ₹ 10,164.00 |
22500 - 59700 | ₹ 33.04 | ₹ 9,912.00 |
60000 - 119700 | ₹ 32.59 | ₹ 9,777.00 |
120000+ | ₹ 31.74 | ₹ 9,522.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
24 → 20 AWG
Contact Material
Steel
Termination Method
Crimp
Contact Plating
Bright Tin
Contact Type
Plug
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Country of Origin
United Kingdom
Product details
Crimp Contact Reel and Tool
Contacts supplied in reels of 300
Copper alloy gold over nickel plated contacts