RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 15m

RS Stock No.: 266-2466Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 1

RJ11

Connector 2

RJ11

Connector 2

BT

Connector 1 Gender

Male

Length

15m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

15m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China

Stock information temporarily unavailable.

₹ 838.45

₹ 838.45 Each (Exc. GST)

₹ 989.37

₹ 989.37 Each (inc. GST)

RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 15m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 838.45

₹ 838.45 Each (Exc. GST)

₹ 989.37

₹ 989.37 Each (inc. GST)

RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 1

RJ11

Connector 2

RJ11

Connector 2

BT

Connector 1 Gender

Male

Length

15m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

15m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China