RS PRO Male 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-CESM
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESM
Current Rating
16A
Maximum Wire Size mm²
1.0mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
₹ 1,573.91
₹ 1,573.91 1 Bag of 30 (Exc. GST)
₹ 1,857.21
₹ 1,857.21 1 Bag of 30 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,573.91
₹ 1,573.91 1 Bag of 30 (Exc. GST)
₹ 1,857.21
₹ 1,857.21 1 Bag of 30 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,573.91 |
10 - 49 | ₹ 1,504.47 |
50 - 99 | ₹ 1,461.49 |
100+ | ₹ 1,420.89 |
Technical Document
Specifications
Brand
RS ProSeries
RS-CESM
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESM
Current Rating
16A
Maximum Wire Size mm²
1.0mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China