RS PRO Male 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-CDSM
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSM
Current Rating
10A
Gender
Male
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
₹ 1,868.31
₹ 1,868.31 1 Bag of 30 (Exc. GST)
₹ 2,204.61
₹ 2,204.61 1 Bag of 30 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,868.31
₹ 1,868.31 1 Bag of 30 (Exc. GST)
₹ 2,204.61
₹ 2,204.61 1 Bag of 30 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,868.31 |
10 - 49 | ₹ 1,785.88 |
50 - 99 | ₹ 1,734.86 |
100+ | ₹ 1,686.67 |
Technical Document
Specifications
Brand
RS ProSeries
RS-CDSM
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSM
Current Rating
10A
Gender
Male
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China