RS PRO, Mains, 5m 2 Core, White PVC Power Cable -15°C

RS Stock No.: 253-7001Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

5m

Armoured

No

Cable Type

Mains

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

-15°C

Standards Met

EN 50525-2-11

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 806.94

₹ 806.94 1 Bag of 5 Metres (Exc. GST)

₹ 952.19

₹ 952.19 1 Bag of 5 Metres (inc. GST)

RS PRO, Mains, 5m 2 Core, White PVC Power Cable -15°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 806.94

₹ 806.94 1 Bag of 5 Metres (Exc. GST)

₹ 952.19

₹ 952.19 1 Bag of 5 Metres (inc. GST)

RS PRO, Mains, 5m 2 Core, White PVC Power Cable -15°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

5m

Armoured

No

Cable Type

Mains

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

-15°C

Standards Met

EN 50525-2-11

Country of Origin

United Kingdom