RS PRO Magnetic Stirrer, max. capacity 5000 ml, 600W, Ceramic

Technical Document
Specifications
Brand
RS ProHotplate Material
Ceramic
Plate Size
190 x 190mm
Maximum Hotplate Temperature
+380°C
Magnetic Stirrer
Yes
Maximum Stirring Capacity
5000 ml
Maximum Stirrer Speed
2000rpm
Heater Power Rating
600W
Power Source
Mains
Dimensions
320 x 190 x 125 mm
Weight
5kg
Height
125mm
Length
190mm
Plug Type
Type G - British 3-pin
Plate Length
190mm
Plate Width
190mm
Width
320mm
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHotplate Material
Ceramic
Plate Size
190 x 190mm
Maximum Hotplate Temperature
+380°C
Magnetic Stirrer
Yes
Maximum Stirring Capacity
5000 ml
Maximum Stirrer Speed
2000rpm
Heater Power Rating
600W
Power Source
Mains
Dimensions
320 x 190 x 125 mm
Weight
5kg
Height
125mm
Length
190mm
Plug Type
Type G - British 3-pin
Plate Length
190mm
Plate Width
190mm
Width
320mm
Country of Origin
China