RS PRO M6 x 1 Female Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender

Technical Document
Specifications
Brand
RS ProConnection Size
M6 x 1 Female
Bore Size
6mm
Material
Steel
Dynamic Load Rating
8600N
Static Load Rating
5000N
Overall Length
39mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Japan
Product details
Female Rod End Bearing
Corrosion-resistant galvanised Zinc coating
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
₹ 1,042.23
₹ 1,042.23 Each (Exc. GST)
₹ 1,229.83
₹ 1,229.83 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,042.23
₹ 1,042.23 Each (Exc. GST)
₹ 1,229.83
₹ 1,229.83 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 1,042.23 |
5 - 9 | ₹ 996.25 |
10 - 24 | ₹ 967.79 |
25+ | ₹ 940.90 |
Technical Document
Specifications
Brand
RS ProConnection Size
M6 x 1 Female
Bore Size
6mm
Material
Steel
Dynamic Load Rating
8600N
Static Load Rating
5000N
Overall Length
39mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Japan
Product details
Female Rod End Bearing
Corrosion-resistant galvanised Zinc coating
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.