RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 180-9114Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

17mm

Product Family

RS Structural System

Product System

30

Stock information temporarily unavailable.

P.O.A.

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

17mm

Product Family

RS Structural System

Product System

30